• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1300060744 Sensor/actuator connector (pre-fab) 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Type
1300060744
Manufacturer part #
1300060744
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1300060744 MC S/E A SIZE

Our service for you

Technical specifications

Type

1300060744

Product type

Sensor/actuator connector (pre-fab)

Manufacturer part #

1300060744

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

104000A01F200

Engineering Series Name

MC S/E A SIZE

Engineering Series No

Mini-Change

Documents & Downloads

Datasheet

Datasheet 2907917 Molex 1300060744 Sensor/actuator connector (pre-fab) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2907917 Molex 1300060744 Sensor/actuator connector (pre-fab) 1 pc(s)

Description

Mini-Change A-Size Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 16 AWG, Zinc Coupling Nut, Yellow PVC Cable, 6.10m (20.0') Length

What kind of Sensor/Actuator Connectors are you looking for?