• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1300280048 Sensor/actuator connector (pre-fab) M12 straight 15.0 m No. of pins (RJ): 5 1 pc(s) Bag

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
straight
Connection side A
Micro-Change (M12)
Connection side B
Micro-Change (M12)
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 1300280048 DNET CORDSET D/E MIC

Our service for you

Technical specifications

Packaging type

Bag

Type

1300280048

Product type

Sensor/actuator connector (pre-fab)

Connector type

straight

Connection side A

Micro-Change (M12)

Connection side B

Micro-Change (M12)

No. of pins

5

Cable length

15.0 m

Thread type connection side

M12

Thread type (wiring and installation)

M12

Manufacturer part #

1300280048

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

DND22A-M150

Engineering Series Name

DNET CORDSET D/E MIC

Engineering Series No

Integrated Products

Documents & Downloads

Datasheet

Datasheet 3364437 Molex 1300280048 Sensor/actuator connector (pre-fab) M12 straight 15.0 m No. of pins (RJ): 5 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3364437 Molex 1300280048 Sensor/actuator connector (pre-fab) M12 straight 15.0 m No. of pins (RJ): 5 1 pc(s) Bag

Description

Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, DeviceNet Thin Stranded Cable, 15.0m (49.21') Length

What kind of Sensor/Actuator Connectors are you looking for?