
Highlights & Details
Molex 151670324 1.0mm FFC XFLEX 105C
Our service for you
Technical specifications
- Product type
Ribbon cable
- CS
1.00 mm
- No. of leads
16 x
- Content
1 pc(s)
- Sold per metre
No
- Manufacturer part #
151670324
- Type
151670324
- Length
178 mm
- RoHS-compliant
Yes
- Engineering Series Name
1.0mm FFC XFLEX 105C
- Engineering Series No
15167
- Packaging type
Bulk
Documents & Downloads
Datasheet
Datasheet 2762524 Molex 151670324 Ribbon cable Contact spacing: 1.00 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2762524 Molex 151670324 Ribbon cable Contact spacing: 1.00 mm 1 pc(s)
Description
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 178.00mm Cable Length, Tin (Sn) Plating, 16 Circuits
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














