• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS FCC-30 Cable mount 1572139 for ribbon cable Light grey 1 pc(s)

Product type
Cable mount
Material
Polyvinylidene fluoride
Features
for ribbon cable
Min. temperature
-10 °C
Max. temperature
+75 °C
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

798 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable mount for ribbon cable Light grey 543180 FCC-30 1 pc(s)

  • Light grey
  • Cable mount

Our service for you

Technical specifications

Product type

Cable mount

Features

for ribbon cable

Material

Polyvinylidene fluoride

Min. temperature

-10 °C

Max. temperature

+75 °C

Factory colour

Light grey

Content

1 pc(s)

Manufacturer part #

1572139

Width

30 mm

Height

10 mm

Length

25 mm

RoHS-compliant

Yes

Type

FCC-30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1572139 TRU COMPONENTS FCC-30 Cable mount 1572139 for ribbon cable Light grey 1 pc(s)

Description

both sides arranged With Flat cable holder to enable the Flat band cables to be securely fastened at any width

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)