• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable mount Screw fixing TC-6645716 Black 100 pc(s)

Image similar
Product type
Cable mount
Fastening method
Screw fixing
Material
PA66
Max. cable tie width
9 mm
Mounting Ø (max.)
6.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

536 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.29 / piece)
€ 9.99
-57 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Black
  • Cable mount
  • Screw fixing

Our service for you

Technical specifications

Product type

Cable mount

Max. cable tie width

9 mm

Fastening method

Screw fixing

Material

PA66

Mounting Ø (max.)

6.50 mm

Factory colour

Black

Content

100 pc(s)

Manufacturer part #

TC-6645716

Width

16 mm

Height

9.80 mm

Length

23 mm

RoHS-compliant

Yes

Type

TC-6645716

Documents & Downloads

Datasheet

Datasheet 1661429 TRU COMPONENTS Cable mount Screw fixing TC-6645716 Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1661429 TRU COMPONENTS Cable mount Screw fixing TC-6645716 Black 100 pc(s)

More interesting products

(*All information is plus legal VAT)