
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.19
21
5% = € 0.01
€ 0.18
35
11% = € 0.02
€ 0.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.19 / piece)
€ 0.45
-58 %
€ 1.33
plus VAT.
14-day return policy included
Highlights & Details
Cable tie base, self adhesive
- Black
- Cable mount
- Self-adhesive
- Bundle Ø range 9.50 mm (max)
Our service for you
Technical specifications
- Product type
Cable mount
- Features
4x thread
- Max. cable tie width
8 mm
- Fastening method
Self-adhesive
- Bundle Ø range
9.50 mm (max)
- Bundle Ø (max.)
9.50 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.30 mm
- Mounting Ø (max.)
4.30 mm
- Factory colour
Black
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1593037
- Width
26.10 mm
- Height
6 mm
- Length
26.10 mm
- RoHS-compliant
Yes
- Type
TC-HCR25203
Documents & Downloads
Datasheet
Datasheet 1593037 TRU COMPONENTS TC-HCR25203 Cable mount Self-adhesive 1593037 Bundle Ø range 9.50 mm (max) 4x thread Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593037 TRU COMPONENTS TC-HCR25203 Cable mount Self-adhesive 1593037 Bundle Ø range 9.50 mm (max) 4x thread Black 1 pc(s)








