• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-BWS1120203 Cable mount 1593102 Bundle Ø range 20 mm (max) + spring toggle Ecru 1 pc(s)

1/2
Product type
Cable mount
Bundle Ø (max.)
20 mm
Material
Polyamide 6.6
Features
+ spring toggle
Bundle Ø range
20 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1903 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.08 / piece)
€ 0.22
-64 %
€ 0.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini cable mount, pluggable

  • Ecru
  • Cable mount
  • Bundle Ø range: 20 mm (max)

Our service for you

Technical specifications

Product type

Cable mount

Features

+ spring toggle

Bundle Ø range

20 mm (max)

Bundle Ø (max.)

20 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

7.80 mm

Mounting Ø (max.)

7.80 mm

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

1593102

Dimensions

(H x H1) 27.2 x 19.2 mm

Width

15.5 mm

RoHS-compliant

Yes

Type

TC-BWS1120203

Depth

5.6 mm

Compatible with (details)

PCB thickness 8.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593102 TRU COMPONENTS TC-BWS1120203 Cable mount 1593102 Bundle Ø range 20 mm (max) + spring toggle Ecru 1 pc(s)

More interesting products

(*All information is plus legal VAT)