• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-HCR26R203 Cable mount Self-adhesive 1593039 Bundle Ø range 25.40 mm (max) 4x thread Black 1 pc(s)

1/3
Collection
Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
25.40 mm
Material
Polyamide 6.6
Features
4x thread
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7318 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.24 / piece)
€ 0.59
-59 %
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tie base, self adhesive

  • Black
  • Cable mount
  • Self-adhesive
  • Bundle Ø range 25.40 mm (max)

Our service for you

Technical specifications

Product type

Cable mount

Features

4x thread

Max. cable tie width

8 mm mm

Fastening method

Self-adhesive

Bundle Ø range

25.40 mm (max)

Bundle Ø (max.)

25.40 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

4.30 mm

Mounting Ø (max.)

4.30 mm

Factory colour

Black

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1593039

Width

26.5 mm

Height

7.4 mm

Length

26.5 mm

RoHS-compliant

Yes

Type

TC-HCR26R203

Documents & Downloads

Datasheet

Datasheet 1593039 TRU COMPONENTS TC-HCR26R203 Cable mount Self-adhesive 1593039 Bundle Ø range 25.40 mm (max) 4x thread Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593039 TRU COMPONENTS TC-HCR26R203 Cable mount Self-adhesive 1593039 Bundle Ø range 25.40 mm (max) 4x thread Black 1 pc(s)

Description

This text is machine translated.

Adhesive socket with adhesive surface for attaching smaller cable bundles on smooth surfaces. For more stable support , the adhesive socket are also equipped with a mounting hole for screw mounting.

More interesting products

(*All information is plus legal VAT)