• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-HC2S203 Cable mount Screw fixing 1593059 White 1 pc(s)

Part number:
Item no:
1/2
Image similar
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Min. temperature
-40 °C
Max. temperature
+85 °C
Fast track dispatch on Tue 27 Oct

13186 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.15 / piece)
€ 0.44
-66 %
€ 1.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

mounting socket screw able

  • White
  • Cable mount
  • Screw fixing

Our service for you

Technical specifications

  • Flame retardant features: conforms UL94 V2
Product type

Cable mount

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

5 mm

Mounting Ø (max.)

5 mm

Factory colour

White

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

1593059

Width

16 mm

Height

9.8 mm

Length

23 mm

RoHS-compliant

Yes

Type

TC-HC2S203

Compatible with (details)

For cable ties up to 9 mm width.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593059 TRU COMPONENTS TC-HC2S203 Cable mount Screw fixing 1593059 White 1 pc(s)

Description

This text is machine translated.

Easy Installation by screwing. The Saddle design guarantees stable stability.

More interesting products

(*All information is plus legal VAT)