• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 93015c304r Cable mount Self-adhesive TC-6649828 Bundle Ø range 4 up to 7 mm Black 1 pc(s)

Image similar
Product type
Cable mount
Fastening method
Self-adhesive
Bundle diameter (min.)
4 mm
Bundle Ø (max.)
7 mm
Bundle Ø range
4 up to 7 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1088 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clip, self-adhesive

  • Black
  • Cable mount
  • Self-adhesive
  • Bundle Ø range 4 up to 7 mm

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

4 up to 7 mm

Bundle diameter (min.)

4 mm

Bundle Ø (max.)

7 mm

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

TC-6649828

Width

11.50 mm

Height

11.20 mm

Length

30 mm

RoHS-compliant

Yes

Type

93015c304r

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662457 TRU COMPONENTS 93015c304r Cable mount Self-adhesive TC-6649828 Bundle Ø range 4 up to 7 mm Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)