• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-MWCR15203 Cable mount Self-adhesive 1593024 Bundle Ø range 8 mm (max) Silver 1 pc(s)

1/2
Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
8 mm
Material
Steel
Bundle Ø range
8 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4038 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting socket self adhesive

  • Silver
  • Cable mount
  • Self-adhesive
  • Bundle Ø range 8 mm (max)

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

8 mm (max)

Bundle Ø (max.)

8 mm

Material

Steel

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Silver

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1593024

Dimensions

(A x B x C x D) 19.4 x 10 x 15 x 5 mm

RoHS-compliant

Yes

Type

TC-MWCR15203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593024 TRU COMPONENTS TC-MWCR15203 Cable mount Self-adhesive 1593024 Bundle Ø range 8 mm (max) Silver 1 pc(s)

Description

This text is machine translated.

This mounting socket made from soft steel enables quick fastening on hoses, cable bundles and leads. The metal bracket can be bend as per need.

More interesting products

(*All information is plus legal VAT)