• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-KUC5203 Fastener Screw fixing 1593077 Bundle Ø range 5 mm (max) Ecru 1 pc(s)

Product type
Fastener
Fastening method
Screw fixing
Bundle Ø (max.)
5 mm
Material
Polyamide 6.6
Bundle Ø range
5 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

12744 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.07 / piece)
€ 0.16
-56 %
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clamp;

  • Ecru
  • Fastener
  • Screw fixing
  • Bundle Ø range 5 mm (max)

Our service for you

Technical specifications

Product type

Fastener

Fastening method

Screw fixing

Bundle Ø range

5 mm (max)

Bundle Ø (max.)

5 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

4.40 mm

Mounting Ø (max.)

4.40 mm

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

1593077

Width

8.5 mm

Length

20 mm

RoHS-compliant

Yes

Type

TC-KUC5203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593077 TRU COMPONENTS TC-KUC5203 Fastener Screw fixing 1593077 Bundle Ø range 5 mm (max) Ecru 1 pc(s)

More interesting products

(*All information is plus legal VAT)