• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-VC2203 Cable mount Self-adhesive 1593019 Bundle Ø range 2.50 mm (max) Ecru 1 pc(s)

1/2
Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
2.50 mm
Material
Polyamide 6.6
Bundle Ø range
2.50 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

19732 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.07 / piece)
€ 0.22
-68 %
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cable holder self adhesive

  • Ecru
  • Cable mount
  • Self-adhesive
  • Bundle Ø range 2.50 mm (max)

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

2.50 mm (max)

Bundle Ø (max.)

2.50 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1593019

Width

16.5 mm

Height

6.2 mm

Length

21.5 mm

RoHS-compliant

Yes

Type

TC-VC2203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593019 TRU COMPONENTS TC-VC2203 Cable mount Self-adhesive 1593019 Bundle Ø range 2.50 mm (max) Ecru 1 pc(s)

Description

This text is machine translated.

In the self adhesive cable holder, cable or leads can be pushed-in simply.

More interesting products

(*All information is plus legal VAT)