• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS WCA26R Cable mount 541293 Bundle Ø range 4.80 mm (max) 4x thread Transparent 1 pc(s)

Image similar
Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
4.80 mm
Material
Polyamide 6.6
Features
4x thread
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

13891 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable mount 4x thread Transparent Conrad Components 541293 WCA26R 1 pc(s)

  • Transparent
  • Cable mount
  • Bundle Ø (max.) 4.80 mm

Our service for you

Technical specifications

Product type

Cable mount

Features

4x thread

Fastening method

Self-adhesive

Bundle Ø range

4.80 mm (max)

Bundle Ø (max.)

4.80 mm

Material

Polyamide 6.6

Factory colour

Transparent

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

541293

Dimensions

(L x B) 26 x 26 mm

Width

26 mm

Length

26 mm

RoHS-compliant

Yes

Type

WCA26R

Documents & Downloads

Datasheet

Datasheet 1565044 TRU COMPONENTS WCA26R Cable mount 541293 Bundle Ø range 4.80 mm (max) 4x thread Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1565044 TRU COMPONENTS WCA26R Cable mount 541293 Bundle Ø range 4.80 mm (max) 4x thread Transparent 1 pc(s)

Description

Mounting base, can be threaded from all 4 sides, self-adhesive.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)