• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton FMB4APT-A-PA66HS-BK (100) Cable mount Self-adhesive 151-02219 flexible base, 4x thread Black 100 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Material
Polyamide 6.6
Features
flexible base
4x thread
Max. cable tie width
5.4 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.25 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible adhesive base 28x28mm FMB4APT-A black

  • Black
  • Cable mount
  • Self-adhesive

Technical specifications

Product type

Cable mount

Features

flexible base

4x thread

Max. cable tie width

5.4 mm

Fastening method

Self-adhesive

Material

Polyamide 6.6

Min. temperature

-30 °C

Max. temperature

+105 °C

Factory colour

Black

Content

100 pc(s)

Manufacturer part #

151-02219

Suitable for

Angled surfaces

Rounded surfaces

Width

28 mm

Height

6.3 mm

Length

28 mm

Type

FMB4APT-A-PA66HS-BK (100)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238686 HellermannTyton FMB4APT-A-PA66HS-BK (100) Cable mount Self-adhesive 151-02219 flexible base, 4x thread Black 100 pc(s)

Description

Flexible base for rounded and angled surfaces. FMBAPT bases are supplied with a 100% lock-cell acrylate adhesive tape. Greater design freedom, weight reduction and process cost optimization. Adhesive with high tensile and shear strength. Innovative fastening solution for low-energy surfaces. Protective film with overhang for very easy removal. Temperature resistant up to +90 °C. Cable ties can be inserted from four sides. Fast, simple and flexible mounting. FlexTack bases can also be used for high-energy surfaces such as metal or glass. FlexTack bases are an innovative fastening solution especially for curved and angled surfaces. The acrylic adhesive used is suitable for high and low energy surfaces. The flexible adhesive bases offer an alternative wherever screw fixing is not possible and can be used for a variety of applications due to the product properties. These include powder-coated or painted surfaces, metal surfaces and plastic paneling in various areas such as control cabinets, rail vehicle, aircraft, vehicle and agricultural machinery.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)