1/3
Cable mount
4x thread
5,5 mm mm
Self-adhesive
4.80 mm (max)
4.80 mm
Polyamide 6.6
-40 °C
+85 °C
5 mm
5 mm
Transparent
No
1 pc(s)
1593046
29.2 mm
5.4 mm
29.2 mm
Yes
TC-HC103203
Datasheet 1593046 TRU COMPONENTS TC-HC103203 Cable mount Self-adhesive 1593046 Bundle Ø range 4.80 mm (max) 4x thread Transparent 1 pc(s)
User & Safety Instructions 1593046 TRU COMPONENTS TC-HC103203 Cable mount Self-adhesive 1593046 Bundle Ø range 4.80 mm (max) 4x thread Transparent 1 pc(s)
€ 6.89*
The necessary accessories are required to use the article as described.