• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-HCR19R203 Cable mount Self-adhesive 1593035 Bundle Ø range 6.40 mm (max) 4x thread Black 1 pc(s)

1/4
Image similar
Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
6.40 mm
Material
Polyamide 6.6
Features
4x thread
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

970 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.21 / piece)
€ 0.51
-59 %
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting clip self adhesive

  • Black
  • Cable mount
  • Self-adhesive
  • Bundle Ø range 6.40 mm (max)

Our service for you

Technical specifications

Product type

Cable mount

Features

4x thread

Max. cable tie width

4.20 mm

Fastening method

Self-adhesive

Bundle Ø range

6.40 mm (max)

Bundle Ø (max.)

6.40 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

4.80 mm

Mounting Ø (max.)

4.80 mm

Factory colour

Black

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1593035

Width

18.90 mm

Height

4.60 mm

Length

18.90 mm

RoHS-compliant

Yes

Type

TC-HCR19R203

Documents & Downloads

Datasheet

Datasheet 1593035 TRU COMPONENTS TC-HCR19R203 Cable mount Self-adhesive 1593035 Bundle Ø range 6.40 mm (max) 4x thread Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593035 TRU COMPONENTS TC-HCR19R203 Cable mount Self-adhesive 1593035 Bundle Ø range 6.40 mm (max) 4x thread Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)