• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1727040055 D-SUB connector Number of pins: 25 Solder pins 1 pc(s) Box

Image similar
Packaging type
Box
Product type
D-SUB connector
Connector type
Socket, straight
Number of pins
25
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1727040055 FCT GENERAL

  • D-SUB connector
  • Number of pins: 25

Our service for you

Technical specifications

Packaging type

Box

Product type

D-SUB connector

Connector type

Socket, straight

Number of pins

25

Connection

Solder pins

Content

1 pc(s)

Manufacturer part #

1727040055

RoHS-compliant

Yes

Type

1727040055

Engineering Part No

FWDR25S1A

Engineering Series Name

FCT GENERAL

Engineering Series No

172704

Documents & Downloads

Datasheet

Datasheet 2761262 Molex 1727040055 D-SUB connector Number of pins: 25 Solder pins 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 2761262 Molex 1727040055 D-SUB connector Number of pins: 25 Solder pins 1 pc(s) Box

Description

FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, PCB Through Hole, 11.20mm Tail Length, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, Snap-in Bolt, 25 Circuits, Red Insulator

What kind of D-SUB Connectors are you looking for?