• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1727040059 D-SUB connector Number of pins: 9 Solder bucket 1 pc(s) Box

Image similar
Packaging type
Box
Product type
D-SUB connector
Connector type
Plug, straight
Number of pins
9
Connection
Solder bucket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1727040059 FCT GENERAL

  • D-SUB connector
  • Number of pins: 9

Our service for you

Technical specifications

Packaging type

Box

Product type

D-SUB connector

Connector type

Plug, straight

Number of pins

9

Connection

Solder bucket

Content

1 pc(s)

Manufacturer part #

1727040059

RoHS-compliant

Yes

Type

1727040059

Engineering Part No

FWDR09PA

Engineering Series Name

FCT GENERAL

Engineering Series No

172704

Documents & Downloads

Datasheet

Datasheet 2761434 Molex 1727040059 D-SUB connector Number of pins: 9 Solder bucket 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 2761434 Molex 1727040059 D-SUB connector Number of pins: 9 Solder bucket 1 pc(s) Box

Description

FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, 9 Circuits, Red Insulator

What kind of D-SUB Connectors are you looking for?