• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1727040082 D-SUB plug Number of pins: 9 Solder bucket 1 pc(s) Box

Image similar
Packaging type
Box
Product type
D-SUB plug
Number of pins
9
Connection
Solder bucket
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1727040082 FCT GENERAL

  • D-SUB plug
  • Number of pins: 9

Our service for you

Technical specifications

Packaging type

Box

Product type

D-SUB plug

Number of pins

9

Connection

Solder bucket

Content

1 pc(s)

Mating cycles

500

Manufacturer part #

1727040082

Contact surface

Gold on nickel

RoHS-compliant

Yes

Type

1727040082

Engineering Part No

F09PA-K700

Engineering Series Name

FCT GENERAL

Engineering Series No

D-Sub

Documents & Downloads

Datasheet

Datasheet 2908516 Molex 1727040082 D-SUB plug Number of pins: 9 Solder bucket 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 2908516 Molex 1727040082 D-SUB plug Number of pins: 9 Solder bucket 1 pc(s) Box

Description

FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 9 Circuits, Red Insulator

What kind of D-SUB Connectors are you looking for?