• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1727040111 D-SUB housing Plastic 180 ° 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
D-SUB housing
Case material
Plastic
Cable outlets
180 °
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1727040111 FCT GENERAL

  • Plastic

Our service for you

Technical specifications

Packaging type

Piece

Product type

D-SUB housing

Case material

Plastic

Cable outlets

180°

Connection angle

180°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

1727040111

RoHS-compliant

Yes

Features

+ locking screws

Type

1727040111

Engineering Part No

FPHGR-1AE

Engineering Series Name

FCT GENERAL

Engineering Series No

172704

Documents & Downloads

Datasheet

Datasheet 2761753 Molex 1727040111 D-SUB housing Plastic 180 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2761753 Molex 1727040111 D-SUB housing Plastic 180 ° 1 pc(s) Piece

Description

FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, Flat Body, with 4-40 UNC Locking Screws, Individual Packing

This text is machine translated.