• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1727040121 D-SUB housing Plastic 180 ° 1 pc(s)

Image similar
Product type
D-SUB housing
Case material
Plastic
Connection angle
180 °
Content
1 pc(s)
Shielded
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1727040121 FCT GENERAL

  • Plastic

Our service for you

Technical specifications

Product type

D-SUB housing

Case material

Plastic

Connection angle

180°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

1727040121

RoHS-compliant

Yes

Type

1727040121

Engineering Part No

FKH4AE

Engineering Series Name

FCT GENERAL

Engineering Series No

172704

Documents & Downloads

Datasheet

Datasheet 2761680 Molex 1727040121 D-SUB housing Plastic 180 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2761680 Molex 1727040121 D-SUB housing Plastic 180 ° 1 pc(s)

Description

FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 4, Straight Cable Outlet, Individually Packed

This text is machine translated.