• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1731090128 D-SUB connector Number of pins: 25 Solder pins 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
D-SUB connector
Connector type
Socket, straight
Number of pins
25
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1731090128 FCT D-SUBS

  • D-SUB connector
  • Number of pins: 25

Our service for you

Technical specifications

Packaging type

Piece

Product type

D-SUB connector

Connector type

Socket, straight

Number of pins

25

Connection

Solder pins

Content

1 pc(s)

Manufacturer part #

1731090128

Contact surface

Gold

RoHS-compliant

Yes

Features

straight

Type

1731090128

Engineering Part No

F25S1G2

Engineering Series Name

FCT D-SUBS

Engineering Series No

173109

Documents & Downloads

Datasheet

Datasheet 2761650 Molex 1731090128 D-SUB connector Number of pins: 25 Solder pins 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2761650 Molex 1731090128 D-SUB connector Number of pins: 25 Solder pins 1 pc(s) Piece

Description

FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, 10.30mm Tail Length, Gold Plating, 200 Mating Cycles, 25 Circuits, White Insulator

What kind of D-SUB Connectors are you looking for?