• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1731090179 D-SUB connector Number of pins: 37 Solder pins 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
D-SUB connector
Connector type
Plug, right angle
Number of pins
37
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1731090179 FCT D-SUBS

  • D-SUB connector
  • Number of pins: 37

Our service for you

Technical specifications

Packaging type

Piece

Product type

D-SUB connector

Connector type

Plug, right angle

Number of pins

37

Connection

Solder pins

Content

1 pc(s)

Manufacturer part #

1731090179

Contact material

Gold (Au)

Contact surface

Gold plated

RoHS-compliant

Yes

Features

L-shaped

Type

1731090179

Engineering Part No

F37P5G2-1002

Engineering Series Name

FCT D-SUBS

Engineering Series No

173109

Documents & Downloads

Datasheet

Datasheet 2761373 Molex 1731090179 D-SUB connector Number of pins: 37 Solder pins 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2761373 Molex 1731090179 D-SUB connector Number of pins: 37 Solder pins 1 pc(s) Piece

Description

FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, 11.10mm Tail Length, Tail Length, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 37 Circuits, White Insulator

What kind of D-SUB Connectors are you looking for?