• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1731091918 D-SUB connector Number of pins: 9 Solder pins 1 pc(s)

Image similar
Product type
D-SUB connector
Connector type
Plug, right angle
Number of pins
9
Connection
Solder pins
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1731091918 FCT D-SUBS

  • D-SUB connector
  • Number of pins: 9

Our service for you

Technical specifications

Product type

D-SUB connector

Connector type

Plug, right angle

Number of pins

9

Connection

Solder pins

Content

1 pc(s)

Manufacturer part #

1731091918

Contact surface

Gold on nickel

RoHS-compliant

Yes

Features

L-shaped

Type

1731091918

Engineering Part No

F09P5G1A-0326

Engineering Series Name

FCT D-SUBS

Engineering Series No

173109

Documents & Downloads

Datasheet

Datasheet 2761689 Molex 1731091918 D-SUB connector Number of pins: 9 Solder pins 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2761689 Molex 1731091918 D-SUB connector Number of pins: 9 Solder pins 1 pc(s)

Description

FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, 11.10mm Tail Length, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 9 Circuits, White Insulator

What kind of D-SUB Connectors are you looking for?