• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1731100183 D-SUB connector Number of pins: 44 Solder bucket 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
D-SUB connector
Connector type
Plug, straight
Number of pins
44
Connection
Solder bucket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1731100183 FCT WATERPROOF

  • D-SUB connector
  • Number of pins: 44

Our service for you

Technical specifications

Packaging type

Bulk

Product type

D-SUB connector

Connector type

Plug, straight

Number of pins

44

Connection

Solder bucket

Content

1 pc(s)

Manufacturer part #

1731100183

RoHS-compliant

Yes

Type

1731100183

Engineering Part No

FWDFM25-44P-K1444

Engineering Series Name

FCT WATERPROOF

Engineering Series No

173110

Documents & Downloads

Datasheet

Datasheet 2761288 Molex 1731100183 D-SUB connector Number of pins: 44 Solder bucket 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761288 Molex 1731100183 D-SUB connector Number of pins: 44 Solder bucket 1 pc(s) Bulk

Description

FCT High-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Front Panel Mount, Metal Watertight Frame, 44 Circuits

What kind of D-SUB Connectors are you looking for?