• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 173112-0385 High voltage connector (pin) 1 pc(s)

Image similar
Product type
High voltage connector (pin)
Content
1 pc(s)
Manufacturer part #
173112-0385
RoHS-compliant
Yes
Type
173112-0385
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 173112-0385

Our service for you

Technical specifications

Product type

High voltage connector (pin)

Content

1 pc(s)

Manufacturer part #

173112-0385

RoHS-compliant

Yes

Type

173112-0385

Documents & Downloads

Datasheet

Datasheet 3391823 Molex 173112-0385 High voltage connector (pin) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3391823 Molex 173112-0385 High voltage connector (pin) 1 pc(s)

Description

FCT High Power Contact, Male, Straight, Solder Cup, 1.30µm Gold Mating Plating, 0.20µm Gold Termination Plating, 20.0A, 12-16 AWG

This text is machine translated.