• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 173112-0733 Copper alloy 7.5 A 1 pc(s) Bag

Image similar
Packaging type
Bag
Contact material
Copper alloy
Content
1 pc(s)
Connection
Crimp
Mating cycles
500
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 173112-0733

Our service for you

Technical specifications

Packaging type

Bag

Contact material

Copper alloy

Content

1 pc(s)

Connection

Crimp

Mating cycles

500

Manufacturer part #

173112-0733

Industrial packaging

Yes

Contact type

Machined contacts

Contact surface

Nickel plated and gold plated

Nominal current

7.5 A

RoHS-compliant

Yes

Type

173112-0733

Documents & Downloads

Datasheet

Datasheet 3366710 Molex 173112-0733 Copper alloy 7.5 A 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3366710 Molex 173112-0733 Copper alloy 7.5 A 1 pc(s) Bag

Description

FCT Machined Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 20-24 AWG, 5000 Pieces