• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1731120035 Socket pin AWG (min.): 12 AWG max.: 14 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Socket pin
AWG max.
14
Content
1 pc(s)
AWG (min.)
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1731120035 FCT ACCESSORIES

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket pin

AWG max.

14

Content

1 pc(s)

AWG (min.)

12

Connection

Crimp

Manufacturer part #

1731120035

Contact surface

Gold on nickel

RoHS-compliant

Yes

Type

1731120035

Engineering Part No

FMP003S204

Engineering Series Name

FCT ACCESSORIES

Engineering Series No

D-Sub

Documents & Downloads

Datasheet

Datasheet 2909704 Molex 1731120035 Socket pin AWG (min.): 12 AWG max.: 14 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2909704 Molex 1731120035 Socket pin AWG (min.): 12 AWG max.: 14 1 pc(s) Piece

Description

FCT High Power Contact, Female, Straight, Crimp, 0.10µm Gold over Nickel Phosphorus Mating Plating, 0.20µm Gold over Nickel Termination Plating, Split Tine, 20.0A, 12-14 AWG

This text is machine translated.