• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1731130142 D-SUB connector Number of pins: 26 Solder pins 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
D-SUB connector
Connector type
Plug, straight
Number of pins
26
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1731130142 FCT HD D-SUB

  • D-SUB connector
  • Number of pins: 26

Our service for you

Technical specifications

Packaging type

Bulk

Product type

D-SUB connector

Connector type

Plug, straight

Number of pins

26

Connection

Solder pins

Content

1 pc(s)

Manufacturer part #

1731130142

RoHS-compliant

Yes

Type

1731130142

Engineering Part No

F15-26P1G0-5337

Engineering Series Name

FCT HD D-SUB

Engineering Series No

173113

Documents & Downloads

Datasheet

Datasheet 2761380 Molex 1731130142 D-SUB connector Number of pins: 26 Solder pins 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761380 Molex 1731130142 D-SUB connector Number of pins: 26 Solder pins 1 pc(s) Bulk

Description

FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, 0.80µm Gold Plating, with Machined Contacts, 26 Circuits

What kind of D-SUB Connectors are you looking for?