• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190670097 Ring terminal Hole Ø=9 mm 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Ring terminal
Hole Ø
9 mm
Content
1 pc(s)
Manufacturer part #
190670097
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 190670097 RING NYLAKRIMP FUNNE

  • -

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Ring terminal

Hole Ø

9 mm

Content

1 pc(s)

Manufacturer part #

190670097

Type

190670097

AWG max.

2

RoHS-compliant

Yes

Engineering Part No

G-975-38

Engineering Series Name

RING NYLAKRIMP FUNNE

Engineering Series No

19067

Documents & Downloads

Datasheet

Datasheet 2762266 Molex 190670097 Ring terminal Hole Ø=9 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762266 Molex 190670097 Ring terminal Hole Ø=9 mm 1 pc(s) Bulk

Description

NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (m9)