• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190700144 Ring terminal Hole Ø=3.5 mm 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Ring terminal
Hole Ø
3.5 mm
Content
1 pc(s)
Manufacturer part #
190700144
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 190700144 RING INSULKRIMP SB S

  • -

Technical specifications

Packaging type

Tape

Product type

Ring terminal

Hole Ø

3.5 mm

Content

1 pc(s)

Manufacturer part #

190700144

Type

190700144

AWG max.

12

AWG (min.)

10

Engineering Part No

C-236-06XT

Engineering Series Name

RING INSULKRIMP SB S

Engineering Series No

19070

Documents & Downloads

Datasheet

Datasheet 3038537 Molex 190700144 Ring terminal Hole Ø=3.5 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3038537 Molex 190700144 Ring terminal Hole Ø=3.5 mm 1 pc(s) Tape

Description

InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Length 26.21mm, Mylar Tape Carrier