• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 191640083 Ring terminal Hole Ø=8 mm 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Ring terminal
Hole Ø
8 mm
Content
1 pc(s)
Manufacturer part #
191640083
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 191640083 PERMA-SEAL SERIES

  • -

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Ring terminal

Hole Ø

8 mm

Content

1 pc(s)

Manufacturer part #

191640083

Type

191640083

AWG max.

8

RoHS-compliant

Yes

Engineering Part No

SD-651-56

Engineering Series Name

PERMA-SEAL SERIES

Engineering Series No

19164

Documents & Downloads

Datasheet

Datasheet 2762779 Molex 191640083 Ring terminal Hole Ø=8 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762779 Molex 191640083 Ring terminal Hole Ø=8 mm 1 pc(s) Bulk

Description

Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (m8)