• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 192210400 Ring terminal Hole Ø=8 mm 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Ring terminal
Hole Ø
8 mm
Content
1 pc(s)
Manufacturer part #
192210400
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 192210400 HD DIE CAST LUGS & COMPO

  • -

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Ring terminal

Hole Ø

8 mm

Content

1 pc(s)

Manufacturer part #

192210400

Type

192210400

AWG max.

2

RoHS-compliant

Yes

Engineering Part No

BCL-2516

Engineering Series Name

HD DIE CAST LUGS & COMPO

Engineering Series No

19221

Documents & Downloads

Datasheet

Datasheet 2762613 Molex 192210400 Ring terminal Hole Ø=8 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762613 Molex 192210400 Ring terminal Hole Ø=8 mm 1 pc(s) Bulk

Description

Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16" (m8), unplated