• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 2138622635 Temperature sensor

Image similar
Product type
Temperature sensor
Type
2138622635
RoHS-compliant
Yes
Engineering Series Name
OTS NTC Ring 3800
Engineering Series No
Sensor Assemblies
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 2138622635 OTS NTC Ring 3800

Our service for you

Technical specifications

Product type

Temperature sensor

Type

2138622635

RoHS-compliant

Yes

Engineering Series Name

OTS NTC Ring 3800

Engineering Series No

Sensor Assemblies

Documents & Downloads

Datasheet

Datasheet 2908652 Molex 2138622635 Temperature sensor

User & Safety Instructions

User & Safety Instructions 2908652 Molex 2138622635 Temperature sensor

Description

NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assembly, 150.00mm Length, 3800 Beta Value with 1% Tolerance, 10kOhm Resistance at 25°C with 2% Tolerance, Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.