• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 213864-1635 NTC Temperature sensor Bag

Image similar
Packaging type
Bag
Product type
Temperature sensor
Model
NTC
Connector
Cable
Type
213864-1635
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 213864-1635

Our service for you

Technical specifications

Packaging type

Bag

Product type

Temperature sensor

Type

213864-1635

Model

NTC

Connector

Cable

Cable length

150.00 mm

Accuracy

1 %

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3365138 Molex 213864-1635 NTC Temperature sensor Bag

User & Safety Instructions

User & Safety Instructions 3365138 Molex 213864-1635 NTC Temperature sensor Bag

Description

NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assembly, 150.00mm Length, 3964 Beta Value with 1% Tolerance, 10kOhm Resistance at 25°C with 1% Tolerance, Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.