• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 2169900002 16p Mid mount 2169900002 Molex Content: 1 pc(s)

Image similar
Packaging type
Tape
Product type
USB connector
Number of pins
16
USB type
C®
Connector standard
USB-C® socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Type

2169900002

Product type

USB connector

Number of pins

16

USB type

C®

Connector standard

USB-C® socket

Connection

USB Typ C®

Manufacturer part #

2169900002

Content

1 pc(s)

Contact material

Au (gold)

Features

shielded housing

Engineering Series Name

16p Mid mount

Engineering Series No

216990

Documents & Downloads

Datasheet

Datasheet 3038499 Molex 2169900002 16p Mid mount 2169900002 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3038499 Molex 2169900002 16p Mid mount 2169900002 Molex Content: 1 pc(s)

Description

Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Surface Mount, Mid-Mount, Center Height 0.78mm, Single Row, 16 Circuits, Gold (Au) Plating

What kind of USB Connectors are you looking for?