• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 391001904 Screw terminal flexible: 0.25-4 mm² fixed: 0.25-4 mm² Number of pins: 4 1 pc(s) White

Image similar
Product type
Screw terminal
Cross section (flexible) (min.)
0.25 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.25 mm²
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 391001904 2 SCREW TS (C100)

Our service for you

Technical specifications

Product type

Screw terminal

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Nominal current

20 A

Cross section (inflexible) (min.)

0.25 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (max.)

4 mm²

Number of pins

4

Factory colour

White

Content

1 pc(s)

Dim

(L x W) 29.5 mm x 18.2 mm

Manufacturer part #

391001904

Type

391001904

22-12

Connection

Screws

Contact material

Stainless steel

Nominal voltage

300 V

Width

18.2 mm

Length

29.5 mm

Pitch

8 mm

RoHS-compliant

Yes

Engineering Part No

M800-01-04-5

Engineering Series Name

2 SCREW TS (C100)

Engineering Series No

EUROSTYLE

Documents & Downloads

Datasheet

Datasheet 2906441 Molex 391001904 Screw terminal flexible: 0.25-4 mm² fixed: 0.25-4 mm² Number of pins: 4 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 2906441 Molex 391001904 Screw terminal flexible: 0.25-4 mm² fixed: 0.25-4 mm² Number of pins: 4 1 pc(s) White

Description

8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 4 Circuits, Low Profile