• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 395032004 Print terminal Number of pins 4 1 pc(s)

Image similar
Product type
Print terminal
CS
3.50 mm
Number of pins
4
Connector orientation
Perpendicular (to the PCB)
Type
395032004
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 395032004 Euro 3.5mm plgs hdrs

Our service for you

Technical specifications

Type

395032004

Product type

Print terminal

CS

3.50 mm

Number of pins

4

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

395032004

Content

1 pc(s)

Engineering Series Name

Euro 3.5mm plgs hdrs

Engineering Series No

39503

Documents & Downloads

Datasheet

Datasheet 2763017 Molex 395032004 Print terminal Number of pins 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2763017 Molex 395032004 Print terminal Number of pins 4 1 pc(s)

Description

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 4 Circuits