• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 395250018 Print terminal Number of pins 18 1 pc(s)

Image similar
Product type
Print terminal
CS
5.00 mm
Number of pins
18
Connector orientation
Perpendicular (to the PCB)
Type
395250018
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 395250018 Euro 5.0 plugs heade

  • Content 1 pc(s)

Our service for you

Technical specifications

Type

395250018

Product type

Print terminal

CS

5.00 mm

Number of pins

18

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

395250018

Content

1 pc(s)

Engineering Series Name

Euro 5.0 plugs heade

Engineering Series No

39525

Documents & Downloads

Datasheet

Datasheet 2761945 Molex 395250018 Print terminal Number of pins 18 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2761945 Molex 395250018 Print terminal Number of pins 18 1 pc(s)

Description

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 18 Circuits