• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 395300008 Print terminal Number of pins 8 1 pc(s)

Image similar
Product type
Print terminal
CS
5.08 mm
Number of pins
8
Connector orientation
Parallel (to the PCB)
Type
395300008
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 395300008 Euro 5.08 plugs head

Our service for you

Technical specifications

Type

395300008

Product type

Print terminal

CS

5.08 mm

Number of pins

8

Connector orientation

Parallel (to the PCB)

Manufacturer part #

395300008

Content

1 pc(s)

Engineering Series Name

Euro 5.08 plugs head

Engineering Series No

39530

Documents & Downloads

Datasheet

Datasheet 2761768 Molex 395300008 Print terminal Number of pins 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2761768 Molex 395300008 Print terminal Number of pins 8 1 pc(s)

Description

5.08mm Pitch Eurostyle Horizontal Plug, 8 Circuits