• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 395430603 Print terminal Number of pins 3 1 pc(s)

Image similar
Product type
Print terminal
CS
5.00 mm
Number of pins
3
Connector orientation
Perpendicular (to the PCB)
Type
395430603
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 395430603 Euro 5.0 fixed

  • Content 1 pc(s)

Our service for you

Technical specifications

Type

395430603

Product type

Print terminal

CS

5.00 mm

Number of pins

3

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

395430603

Content

1 pc(s)

Engineering Series Name

Euro 5.0 fixed

Engineering Series No

39543

Documents & Downloads

Datasheet

Datasheet 2763364 Molex 395430603 Print terminal Number of pins 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2763364 Molex 395430603 Print terminal Number of pins 3 1 pc(s)

Description

5.00mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, Low Profile, 3 Circuits