• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 397000102 Print terminal Number of pins 2 1 pc(s) Tray

Packaging type
Tray
Product type
Print terminal
CS
5.08 mm
Number of pins
2
Type
397000102
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 397000102 Fixed Spring Type

Our service for you

Technical specifications

Packaging type

Tray

Type

397000102

Product type

Print terminal

CS

5.08 mm

Number of pins

2

Manufacturer part #

397000102

Content

1 pc(s)

Engineering Part No

M508-00-02-3

Engineering Series Name

Fixed Spring Type

Engineering Series No

39700

Documents & Downloads

Datasheet

Datasheet 2763046 Molex 397000102 Print terminal Number of pins 2 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2763046 Molex 397000102 Print terminal Number of pins 2 1 pc(s) Tray

Description

5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45° Modular, 18A, 26-14 AWG, Green, 2 Circuits