• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 398800402 Print terminal Number of pins 2 1 pc(s)

Image similar
Product type
Print terminal
CS
5.08 mm
Number of pins
2
Type
398800402
Manufacturer part #
398800402
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 398800402 EURO 5,08MM FIXED

Our service for you

Technical specifications

Type

398800402

Product type

Print terminal

CS

5.08 mm

Number of pins

2

Manufacturer part #

398800402

Content

1 pc(s)

Engineering Part No

MX-MSM02045-0N

Engineering Series Name

EURO 5,08MM FIXED

Engineering Series No

39880

Documents & Downloads

Datasheet

Datasheet 2763342 Molex 398800402 Print terminal Number of pins 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2763342 Molex 398800402 Print terminal Number of pins 2 1 pc(s)

Description

5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, 35° Wire Entry, Modular, 2 Circuits