• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 399400413 Print terminal Number of pins 13 1 pc(s)

Image similar
Product type
Print terminal
CS
5.08 mm
Number of pins
13
Type
399400413
Manufacturer part #
399400413
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 399400413 EURO 5,08MM pluggable

Our service for you

Technical specifications

Type

399400413

Product type

Print terminal

CS

5.08 mm

Number of pins

13

Manufacturer part #

399400413

Content

1 pc(s)

Engineering Part No

946813

Engineering Series Name

EURO 5,08MM pluggable

Engineering Series No

39940

Documents & Downloads

Datasheet

Datasheet 2761430 Molex 399400413 Print terminal Number of pins 13 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2761430 Molex 399400413 Print terminal Number of pins 13 1 pc(s)

Description

5.08mm Pitch Beau EuroMate Pluggable Terminal Block, Dual Level, 90° Wire Entry, with Retention Screws, 13 Circuits