• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 484050003 USB 3.0 F/A RVS 484050003 Molex Content: 1 pc(s)

Image similar
Packaging type
Tray
Product type
USB connector
USB type
A
Connector standard
USB 3.2 1st Gen (USB 3.0)
Type
484050003
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Type

484050003

Product type

USB connector

USB type

A

Connector standard

USB 3.2 1st Gen (USB 3.0)

Connection

USB

Manufacturer part #

484050003

Content

1 pc(s)

Contact material

Au (gold)

Material

Nylon

Engineering Series Name

USB 3.0 F/A RVS

Engineering Series No

48405

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3038664 Molex 484050003 USB 3.0 F/A RVS 484050003 Molex Content: 1 pc(s)

Description

Universal Serial Bus (USB 3.0) I/O Receptacle, Right-Angle, Type A, High-Temperature Blue Nylon, 0.38µm Gold (Au) Plating, Contact Height 4.01mm

What kind of USB Connectors are you looking for?