• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 484050004 USB 3.0 F/A RVS 484050004 Molex Content: 1 pc(s)

Image similar
Packaging type
Tray
Product type
USB connector
USB type
A
Connector standard
USB 3.2 1st Gen (USB 3.0)
Type
484050004
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 484050004 USB 3.0 F/A RVS

Our service for you

Technical specifications

Packaging type

Tray

Type

484050004

Product type

USB connector

USB type

A

Connector standard

USB 3.2 1st Gen (USB 3.0)

Connection

USB

Manufacturer part #

484050004

Factory colour

Blue

Content

1 pc(s)

Contact material

Au (gold)

Material

Nylon

Length

3.91 mm

RoHS-compliant

Yes

Engineering Series Name

USB 3.0 F/A RVS

Engineering Series No

48405

Documents & Downloads

Datasheet

Datasheet 2762581 Molex 484050004 USB 3.0 F/A RVS 484050004 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2762581 Molex 484050004 USB 3.0 F/A RVS 484050004 Molex Content: 1 pc(s)

Description

Universal Serial Bus (USB 3.0) I/O Receptacle, Right-Angle, Type A, High-Temperature Blue Nylon, Flash Gold (Au) 3µ' Minimum Plating, Height 3.91mm, Contact Height 1.45mm

What kind of USB Connectors are you looking for?