• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 672983091 USB A R/A RCPT 2 POR 672983091 Molex Content: 1 pc(s)

Image similar
Packaging type
Tray
Product type
USB connector
Number of pins
4
USB type
A
Connector standard
USB 2.0 type A socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Type

672983091

Product type

USB connector

Number of pins

4

USB type

A

Connector standard

USB 2.0 type A socket

Connection

USB A

Type A

USB 2.0 port A

Manufacturer part #

672983091

Content

1 pc(s)

Contact material

Au (gold)

Material

Metal

RoHS-compliant

Yes

Features

shielded housing

Engineering Series Name

USB A R/A RCPT 2 POR

Engineering Series No

67298

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2762615 Molex 672983091 USB A R/A RCPT 2 POR 672983091 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2762615 Molex 672983091 USB A R/A RCPT 2 POR 672983091 Molex Content: 1 pc(s)

Description

Universal Serial Bus (USB) Shielded I/O Receptacle, Right-Angle, Dual Stacked, Type A, 0.76µm Gold (Au) Plating, Black Housing, with 4 Beveled Metal Pins, Lead-Free

What kind of USB Connectors are you looking for?