• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 672984090 USB A R/A RCPT 2 POR 672984090 Molex Content: 1 pc(s)

Image similar
Packaging type
Tray
Product type
USB connector
Number of pins
4
USB type
A
Connector standard
USB 2.0 type A socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 672984090 USB A R/A RCPT 2 POR

Our service for you

Technical specifications

Packaging type

Tray

Type

672984090

Product type

USB connector

Number of pins

4

USB type

A

Connector standard

USB 2.0 type A socket

Connection

USB A

Case material

Plastic

Manufacturer part #

672984090

Content

1 pc(s)

Contact material

Gold plated contacts

Material

Plastic

RoHS-compliant

Yes

Features

gold-plated contacts

Engineering Series Name

USB A R/A RCPT 2 POR

Engineering Series No

67298

Documents & Downloads

Datasheet

Datasheet 2762653 Molex 672984090 USB A R/A RCPT 2 POR 672984090 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2762653 Molex 672984090 USB A R/A RCPT 2 POR 672984090 Molex Content: 1 pc(s)

Description

Universal Serial Bus (USB) Shielded I/O Receptacle, Right-Angle, Dual Stacked, Type A, Gold (Au) Flash, White Housing, with 4 Beveled Metal Pins, Lead-Free

What kind of USB Connectors are you looking for?