• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 731000015 BNC connector Plug, right angle 50 Ω 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
BNC connector
Connector type
Plug, right angle
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 731000015 MISCELLANEOUS

Our service for you

Technical specifications

Packaging type

Bulk

Product type

BNC connector

Connector type

Plug, right angle

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Manufacturer part #

731000015

RoHS-compliant

Yes

Type

731000015

Engineering Series Name

MISCELLANEOUS

Engineering Series No

73100

Documents & Downloads

Datasheet

Datasheet 2761547 Molex 731000015 BNC connector Plug, right angle 50 Ω 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761547 Molex 731000015 BNC connector Plug, right angle 50 Ω 1 pc(s) Bulk

Description

50 Ohms, BNC Right-Angle Plug, Crimp, RG-141, RG-303 and RG-58 Cable, Solder Center Contact Termination

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.